Add To Favorites
Product Overview
Digi-Key Part Number A27761CT-ND
Quantity Available 170,247
Can ship immediately
Manufacturer

Manufacturer Part Number

61070-1

Description CONN QC RCPT 18-22AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 61070
RoHS Information 61070-1 Statement of Compliance
RoHS 2 Statement
3D Model 61070-1.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 610701
A27761CT

21:09:56 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.16600 1.66
25 0.12400 3.10
50 0.10620 5.31
100 0.10260 10.26
250 0.08848 22.12
500 0.08492 42.46
1,000 0.07431 74.31
2,500 0.06724 168.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27761TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 168,000 - Immediate
  • Unit Price: 0.05147
Send Feedback