Add To Favorites
Product Overview
Digi-Key Part Number A27903-ND
Quantity Available 8,685
Can ship immediately
Manufacturer

Manufacturer Part Number

61045-2

Description CONN ADPT .187 TABS TO .187 RCPT
Expanded Description Terminal Adapter Connector 0.187" (4.75mm) Quick Connect, Male (2) To 0.187" (4.75mm) Quick Connect, Female
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 61045
RoHS Information 61045-2 Statement of Compliance
RoHS 2 Statement
3D Model 61045-2.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Part Status Active
Convert From (Adapter End) 0.187" (4.75mm) Quick Connect, Male (2)
Convert To (Adapter End) 0.187" (4.75mm) Quick Connect, Female
Insulation Non-Insulated
Features Side by Side Male Terminals
Contact Material Brass
Contact Finish Tin
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 61045-2-ND
A27903
A27903TR
A27903TR-ND

08:45:31 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.22900 2.29
25 0.19640 4.91
50 0.16700 8.35
100 0.16040 16.04
250 0.14404 36.01
500 0.13750 68.75
1,000 0.11458 114.58
2,500 0.10476 261.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback