Add To Favorites
Product Overview
Digi-Key Part Number 6103CA-ND
Quantity Available 1,586
Can ship immediately
Manufacturer

Manufacturer Part Number

6103

Description PROTO-BRD 3PIN DISCRETE SMD SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 6100 Series
6000 Series Appl Notes
Featured Product Surfboards® 6000 Series
Online Catalog 6000 Surfboards
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 6000, Surfboards®
Part Status Active
Proto Board Type SMD to SIP
Package Accepted SOT-23
Number of Positions 3
Hole Diameter -
Pitch -
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 0.500" L x 0.300" W (12.70mm x 7.62mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 6103CA

00:27:28 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 1.38
5 1.26800 6.34
10 1.15900 11.59
25 1.05040 26.26
50 0.99620 49.81
100 0.96360 96.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback