Add To Favorites
Product Overview
Digi-Key Part Number A100708CT-ND
Quantity Available 13,355
Can ship immediately
Manufacturer

Manufacturer Part Number

61012-3

Description CONN TERM RCPT 14-18AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 61012
RoHS Information 61012-3 Statement of Compliance
RoHS 2 Statement
3D Model 61012-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.109" (2.77mm)
Wire Gauge 14-18 AWG
Length - Overall 0.645" (16.38mm)
Length - Barrel 0.300" (7.62mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter -
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100708CT

21:48:55 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.19400 1.94
25 0.16520 4.13
50 0.14460 7.23
100 0.13430 13.43
250 0.11884 29.71
500 0.11366 56.83
1,000 0.09300 93.00
2,500 0.08525 213.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100708TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.06576
Send Feedback