Add To Favorites
Product Overview
Digi-Key Part Number A100707CT-ND
Quantity Available 50,753
Can ship immediately
Manufacturer

Manufacturer Part Number

61012-1

Description CONN TERM RCPT 14-18AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 61012
RoHS Information 61012-1 Statement of Compliance
RoHS 2 Statement
3D Model 61012-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.109" (2.77mm)
Wire Gauge 14-18 AWG
Length - Overall 0.645" (16.38mm)
Length - Barrel 0.300" (7.62mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish -
Color -
Insulation Diameter -
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100707CT

14:43:47 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.17300 1.73
25 0.14760 3.69
50 0.12920 6.46
100 0.12000 12.00
250 0.10612 26.53
500 0.10152 50.76
1,000 0.08306 83.06
2,500 0.07614 190.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100707TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: 0.05873
Send Feedback