Keywords:





Product Index > Cables, Wires - Management > Heat Shrink Tubing > 610002-000

All prices are in US dollars.
Digi-Key Part Number610002-000-ND
Price BreakUnit PriceExtended Price
14.490004.49
104.3070043.07
253.9480098.70
503.76840188.42
1003.58900358.90
2503.14036785.09
5003.050661,525.33
1,0002.602032,602.03
2,5002.422586,056.44
Quantity Available Digi-Key Stock: 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

610002-000

DescriptionHEAT SHRINK CAP FOR SPLICE 1.1"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets D-300-08,12,18 Drawing
Standard Package1,000
CategoryCables, Wires - Management
FamilyHeat Shrink Tubing
Series-
Packaging*
TypeEnd Cap
Shrinkage Ratio2 to 1
Length0.092' (27.94mm, 1.10")
Inner Diameter - Supplied0.250" (6.4mm)
Inner Diameter - Recovered0.120" (3.0mm)
Recovered Wall Thickness0.040" (1.02mm)
MaterialPolyolefin
Features-
ColorBlack
Operating Temperature-
Shrink Temperature-
Dynamic CatalogCap, Splice Encapsulation
Other Names610002000
D-300-12
D-300-12-ND

5:08:53 5/12/2013 - Help With This Screen