Keywords:





Product Index > Battery Products > Accessories > 61

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part Number61K-ND
Price BreakUnit PriceExtended Price
10.410000.41
100.382003.82
500.2780013.90
1000.2671026.71
2500.2398459.96
5000.22894114.47
Quantity Available Digi-Key Stock: 600
Can ship immediately

Factory Stock: 21,500
Manufacturer

Manufacturer Part Number

61

DescriptionRETAINER FOR BATTERY HOLDER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RETAINER FOR BATTERY HOLDER | 61 | 61K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Battery, Component Clips
Product Photos 61
Standard Package100
CategoryBattery Products
FamilyAccessories
Series-
Accessory TypeRetainer
For Use With/Related ProductsAA, 9V Cell Battery Holders
For Use With2915-ND - CLIP BATTERY AA PC MNT
99K-ND - CLIP BATT AA CELL UNINSUL STEEL
95K-ND - CLIP 9V .625 X 1.000" ALUM
100K-ND - CLIP BATTERY AA CELL INSUL STEEL
91K-ND - CLIP BATTERY AA CELL ALUM
92K-ND - CLIP BATTERY AA PC MNT
Other Names61K

22:06:05 5/11/2013 - Help With This Screen