Add To Favorites
Product Overview
Digi-Key Part Number A27768TR-ND
Quantity Available 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

60991-1

Description CONN QC RCPT 16-22AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 60991
RoHS Information 60991-1 Statement of Compliance
RoHS 2 Statement
3D Model 60991-1.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.150" (3.81mm)
Length - Overall -
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 15,000
Other Names 60991-1-ND
A27768
A27768-ND
A27768TR

09:43:44 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.05229 784.32
30,000 0.04739 1,421.58
75,000 0.04412 3,308.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A27768CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,114 - Immediate
  • Unit Price: 0.18000
Send Feedback