Add To Favorites
Product Overview
Digi-Key Part Number A100338TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

60940-1

Description CONN TERM RCPT 20-24AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 60940
RoHS Information 60940-1 Statement of Compliance
RoHS 2 Statement
3D Model 60940-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.058" (1.47mm)
Wire Gauge 20-24 AWG
Length - Overall 0.395" (10.03mm)
Length - Barrel 0.155" (3.94mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Phosphor Bronze
Contact Finish Tin
Color -
Insulation Diameter 0.060" ~ 0.090" (1.52mm ~ 2.29mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12,000
Other Names 609401
A100338TR

02:58:07 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.04461 535.30
24,000 0.04043 970.22
60,000 0.03764 2,258.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 60986-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,428 - Immediate
  • Unit Price: 0.29000
  • Cut Tape (CT) ? : A100338CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,152 - Immediate
  • Unit Price: 0.15000
Send Feedback