Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 478-7773-ND
Quantity Available
Manufacturer

Manufacturer Part Number

609159350209000

Description CONN COVER FOR 9159 SERIES RCPT
Expanded Description Connector Cover For 9159 Series Receptacles
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 00915900x50x906 Series Drawing
Design Resources Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series 9159
Part Status Active
Accessory Type Cover
For Use With/Related Products 9159 Series Receptacles
Specifications 2 Positions
Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Color White
 
Additional Resources
Standard Package ? 1
Other Names 478-7773
478-7773-1
478-7773-1-ND

02:49:19 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.09405 282.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback