Add To Favorites
Product Overview
Digi-Key Part Number 478-5872-ND
Quantity Available 8,930
Can ship immediately
Manufacturer

Manufacturer Part Number

609159340201000

Description CONN LATCH FOR 9159 SERIES PLUGS
Expanded Description Connector Latch For 9159 Series Plugs
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series 9159
Part Status Active
Accessory Type Latch
For Use With/Related Products 9159 Series Plugs
Specifications 2, 4, 6 Positions
Material Polyamide (PA46), Nylon 4/6, Glass Filled
Color White
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,400
Other Names 478-5872

18:34:04 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.43800 4.38
25 0.37520 9.38
50 0.31880 15.94
100 0.30630 30.63
250 0.27500 68.75
500 0.26250 131.25
1,000 0.21875 218.75
2,500 0.20000 500.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback