Add To Favorites
Product Overview
Digi-Key Part Number 350-2510-ND
Quantity Available 99
Can ship immediately
Manufacturer

Manufacturer Part Number

6091112330F

Description LED 9MM RED PMI W GASKET
Expanded Description LED Panel Indicator Red 12V 15mA Round with Domed Top, 6.00mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 609 Series Datasheet
Featured Product 600 Series LED Panel-Mount Indicators
Online Catalog 600 Series
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 609
Part Status Active
Type LED
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings DC
Voltage 12V
Current 15mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.37" (9.40mm)
Lens Style/Size Round with Domed Top, 6.00mm
Millicandela Rating 60mcd
Wavelength - Peak -
Viewing Angle -
Termination Style -
Ingress Protection IP66, NEMA 4X
Features -
 
Additional Resources
Standard Package ? 25
Other Names 350-2510
609-1112-330F
609-1112-330F-ND

00:28:37 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.07000 6.07
10 5.05500 50.55
25 4.24640 106.16
100 3.63960 363.96
250 3.23524 808.81
500 2.93192 1,465.96
1,000 2.68929 2,689.29
2,500 2.57808 6,445.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback