Add To Favorites
Product Overview
Digi-Key Part Number A100703CT-ND
Quantity Available 81,515
Can ship immediately
Manufacturer

Manufacturer Part Number

60885-2

Description CONN TERM RCPT 20-24AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 60885
RoHS Information 60885-2 Statement of Compliance
RoHS 2 Statement
3D Model 60885-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.055" (1.40mm)
Wire Gauge 20-24 AWG
Length - Overall 0.450" (11.43mm)
Length - Barrel 0.220" (5.59mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Phosphor Bronze
Contact Finish Tin
Color -
Insulation Diameter 0.048" ~ 0.071" (1.22mm ~ 1.80mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100703CT

18:48:34 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.18300 1.83
25 0.15600 3.90
50 0.13640 6.82
100 0.12660 12.66
250 0.11200 28.00
500 0.10714 53.57
1,000 0.08765 87.65
2,500 0.08035 200.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100703TR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: 0.06198
Send Feedback