Keywords:





Product Index > Cables, Wires - Management > Ties - Holders and Mountings > 608802-1

All prices are in US dollars.
Digi-Key Part NumberA107339-ND
Price BreakUnit PriceExtended Price
10.600000.60
100.560005.60
250.5040012.60
500.4478022.39
1000.4292042.92
2500.3918897.97
5000.37322186.61
1,0000.30791307.91
2,5000.27992699.79
Quantity Available Digi-Key Stock: 8,135
Can ship immediately
Manufacturer

Manufacturer Part Number

608802-1

DescriptionCABLE TIE MOUNT 4-WAY WHITE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE TIE MOUNT 4-WAY WHITE | 608802-1 | A107339-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 608802-1
Product Photos 608802-1
RoHS Information 608802-1 Statement of Compliance
Standard Package100
CategoryCables, Wires - Management
FamilyTies - Holders and Mountings
SeriesAMP-TY, Amp
TypeQuad Opening
Mounting TypeScrew, #4, Adhesive
Size / Dimension0.75" L x 0.75" W x 0.15" H (19.1mm x 19.1mm x 3.8mm)
For Use With/Related Products-
MaterialNylon
ColorWhite
Dynamic CatalogAMP-TY Series
Other Names608802-1-ND
6088021

6:05:11 5/12/2013 - Help With This Screen