Keywords:





Product Index > Tools > Crimpers, Applicators, Presses - Accessories > 608651-2

All prices are in US dollars.
Digi-Key Part NumberA34780-ND
Price BreakUnit PriceExtended Price
1184.11000184.11
5178.17000890.85
10172.231001,722.31
50160.353008,017.65
100157.9774015,797.74
250154.4140038,603.50
500148.4750074,237.50
1,000142.53600142,536.00
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

608651-2

DescriptionPOSITIONER FOR 608651-1 8-14AWG
Lead Free Status / RoHS StatusNot applicable / Not applicable
 

QuantityItem Number Customer Reference
POSITIONER FOR 608651-1 8-14AWG | 608651-2 | A34780-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 608651-2
Standard Package1
CategoryTools
FamilyCrimpers, Applicators, Presses - Accessories
Series-
Accessory TypePositioner
For Use With/Related ProductsA34779-ND
Dynamic CatalogCrimpers, Applicators, Presses Accessories
For Use With1218483-1-ND - CONN PIN 12-14 AWG GOLD
213750-1-ND - CONN SOCKET 8AWG CRIMP GOLD
A34798-ND - CONN SOCKET 10AWG CRIMP GOLD
A34794-ND - CONN PIN 10AWG CRIMP GOLD
A34795-ND - CONN PIN 12-14AWG CRIMP GOLD
A34793-ND - CONN PIN 8 AWG CRIMP GOLD
A34797-ND - CONN SOCKET 8 AWG GOLD CRIMP
A34799-ND - CONN SOCKET 12-14AWG CRIMP GOLD
213737-1-ND - CONN SOCKET 10AWG GOLD CRIMP
Associated ProductA34779-ND - HAND TOOL FRAME W/O POSITIONER
Other Names6086512
A34780

20:50:43 5/19/2013 - Help With This Screen