|
Keywords: ? 





Product Index > Connectors, Interconnects > Keystone - Accessories > TE Connectivity 608440-1

All prices are in US dollars.
Digi-Key Part NumberA117715-ND
Price BreakUnit PriceExtended Price
15.160005.16
104.9540049.54
254.54080113.52
503.61200180.60
1003.44000344.00
2503.01000752.50
5002.924001,462.00
1,0002.493992,493.99
2,5002.322005,805.00
Quantity Available Digi-Key Stock: 48
Can ship immediately
Manufacturer

Manufacturer Part Number

608440-1

DescriptionBACKUP PLATE GRAY HERMAN MILLER
Lead Free Status / RoHS StatusNot applicable / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
608440-1 TE Connectivity | A117715-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 608440 Drawing
Product Photos 608440-1
Standard Package ? 50
Category

Connectors, Interconnects

Family

Keystone - Accessories

SeriesFLEX-MODE, AMP
TypeBackup Plate, Herman Miller
ColorGray
Size / Dimension88.90mm H x 99.31mm W
Material-
For Use With/Related ProductsHerman Miller Faceplates
Other NamesA117715

19:55:15 4/19/2015