• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number A100701CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

60809-1

Description CONN PC PIN CIRC 0.058DIA TIN
Expanded Description Single Post Terminal Connector Through Hole Tin 0.058" (1.47mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 60809
RoHS Information 60809-1 Statement of Compliance
RoHS 2 Statement
3D Model 60809-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Terminal Type Single Post
Terminal Style Flanged
Pin Size - Above Flange 0.058" (1.47mm) Dia
Pin Size - Below Flange -
Length - Above Flange 0.160" (4.06mm)
Length - Below Flange 0.150" (3.81mm)
Length - Overall 0.380" (9.65mm)
Flange Diameter 0.090" (2.29mm)
Mounting Hole Diameter 0.058" ~ 0.062" (1.47mm ~ 1.57mm)
Mounting Type Through Hole
Termination Press-Fit
Insulation Non-Insulated
Board Thickness 0.062" ~ 0.093" (1.57mm ~ 2.36mm)
Contact Material Phosphor Bronze
Contact Finish Tin
Contact Finish Thickness -
Material - Insulation -
Insulation Color -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100701CT

06:54:54 2/28/2017

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 60874-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 622 - Immediate
  • Unit Price: 0.24000
  • Tape & Reel (TR) ? : A100701TR-ND
  • Minimum Quantity: 1,350,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.06055
Send Feedback