Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A104035TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

60802-2

Description CONN PC PIN CIRC 0.058DIA TIN
Expanded Description Single Post Terminal Connector Through Hole Tin 0.058" (1.47mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 60802
RoHS Information 60802-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Single Post
Terminal Style Flanged
Pin Size - Above Flange 0.058" (1.47mm) Dia
Pin Size - Below Flange -
Length - Above Flange 0.160" (4.06mm)
Length - Below Flange 0.150" (3.81mm)
Length - Overall 0.375" (9.53mm)
Flange Diameter 0.090" (2.29mm)
Mounting Hole Diameter 0.046" ~ 0.050" (1.17mm ~ 1.27mm)
Mounting Type Through Hole
Termination Press-Fit
Insulation Non-Insulated
Board Thickness 0.062" ~ 0.093" (1.57mm ~ 2.36mm)
Contact Material Phosphor Bronze
Contact Finish Tin
Contact Finish Thickness -
Material - Insulation -
Insulation Color -
 
Tooling
Additional Resources
Standard Package ? 12,000
Other Names 60802-2-ND
608022
A104035TR

16:59:25 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,344,000 0.07860 105,635.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 60803-2-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,809 - Immediate
  • Unit Price: 0.28000
Send Feedback