Keywords:





Product Index > Connectors, Interconnects > Terminals - Barrel, Bullet Connectors > 60799-5

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberA100699TR-ND
Price BreakUnit PriceExtended Price
24,0000.050711,216.96
Quantity Available
Manufacturer

Manufacturer Part Number

60799-5

DescriptionCONN RECEPT 14-18 AWG SHUR-PLUG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN RECEPT 14-18 AWG SHUR-PLUG | 60799-5 | A100699TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 60799
Product Photos 60799-5
RoHS Information 60799-5 Statement of Compliance
3D Model 60799-5.pdf
Standard Package12,000
CategoryConnectors, Interconnects
FamilyTerminals - Barrel, Bullet Connectors
SeriesShur-Plug, Amp
PackagingTape & Reel (TR)
Terminal TypeFemale, Receptacle (Socket)
Diameter - Barrel0.180" (4.57mm)
Wire Gauge14-18 AWG
Length - Overall0.785" (19.94mm)
Length - Barrel0.420" (10.67mm)
InsulationNon-Insulated
TerminationCrimp
Features-
Terminal MaterialBrass
Terminal FinishTin
Color-
Insulation Diameter0.090" ~ 0.125" (2.29mm ~ 3.18mm)
Material - Insulation-
Other Names60799-5-ND
A100699TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A100699CT-ND60799-5Cut Tape (CT)5,600 - Immediate0.190001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:57:16 5/22/2013 - Help With This Screen