Keywords:





Product Index > Connectors, Interconnects > Terminals - Barrel, Bullet Connectors > 60799-2

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberA100698CT-ND
Price BreakUnit PriceExtended Price
10.170000.17
100.157001.57
250.117202.93
500.100405.02
1000.097109.71
2500.0837220.93
5000.0803640.18
1,0000.0703270.32
2,5000.06362159.05
Quantity Available Digi-Key Stock: 12,140
Can ship immediately
Manufacturer

Manufacturer Part Number

60799-2

Description180 SHPL REC 18-14 BR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
180 SHPL REC 18-14 BR | 60799-2 | A100698CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 60799
Product Photos 60799-2
RoHS Information 60799-2 Statement of Compliance
3D Model 60799-2.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyTerminals - Barrel, Bullet Connectors
SeriesShur-Plug, Amp
PackagingCut Tape (CT)
Terminal TypeFemale, Receptacle (Socket)
Diameter - Barrel0.180" (4.57mm)
Wire Gauge14-18 AWG
Length - Overall0.785" (19.94mm)
Length - Barrel0.420" (10.67mm)
InsulationNon-Insulated
TerminationCrimp
Features-
Terminal MaterialBrass
Terminal Finish-
Color-
Insulation Diameter0.090" ~ 0.125" (2.29mm ~ 3.18mm)
Material - Insulation-
Other NamesA100698CT

13:22:19 5/24/2013 - Help With This Screen