Add To Favorites
Product Overview
Digi-Key Part Number A100696CT-ND
Quantity Available 17,474
Can ship immediately
Manufacturer

Manufacturer Part Number

60798-2

Description CONN TERM RCPT 14-18AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 60798 Drawing
RoHS Information 60798-2 Statement of Compliance
RoHS 2 Statement
3D Model 60798-2.pdf
PCN Design/Specification Multiple Devices Design 26/Jun/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Shur-Plug
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.180" (4.57mm)
Wire Gauge 14-18 AWG
Length - Overall 0.785" (19.94mm)
Length - Barrel 0.420" (10.67mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish -
Color -
Insulation Diameter 0.090" ~ 0.125" (2.29mm ~ 3.18mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100696CT

07:07:59 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.14500 1.45
25 0.10800 2.70
50 0.09260 4.63
100 0.08950 8.95
250 0.07720 19.30
500 0.07410 37.05
1,000 0.06484 64.84
2,500 0.05867 146.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100696TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.04491
Send Feedback