Add To Favorites
Product Overview
Digi-Key Part Number A100694CT-ND
Quantity Available 28,123
Can ship immediately
Manufacturer

Manufacturer Part Number

60793-1

Description CONN TERM PIN 14-18AWG CRIMP
Expanded Description Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 60793
RoHS Information 60793-1 Statement of Compliance
RoHS 2 Statement
3D Model 60793-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Shur-Plug
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Male, Pin (Plug)
Diameter - Barrel 0.180" (4.57mm)
Wire Gauge 14-18 AWG
Length - Overall 0.745" (18.92mm)
Length - Barrel 0.447" (11.35mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter 0.090" ~ 0.125" (2.29mm ~ 3.18mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100694CT

16:35:03 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.18200 1.82
25 0.13520 3.38
50 0.11600 5.80
100 0.11220 11.22
250 0.09668 24.17
500 0.09282 46.41
1,000 0.08122 81.22
2,500 0.07348 183.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100694TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.05626
Send Feedback