Add To Favorites
Product Overview
Digi-Key Part Number 60789-2-ND
Quantity Available 14,178
Can ship immediately
Manufacturer

Manufacturer Part Number

60789-2

Description CONN TERM POST RCPT 20-24AWG
Expanded Description Terminal Post Receptacle Connector Crimp 20-24 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 60789
RoHS Information 60789-2 Statement of Compliance
RoHS 2 Statement
3D Model 60789-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Terminal Type Post Receptacle
Termination Crimp
Wire Gauge 20-24 AWG
Color -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 607892

21:06:53 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.29200 2.92
25 0.25080 6.27
50 0.21320 10.66
100 0.20470 20.47
250 0.18384 45.96
500 0.17550 87.75
1,000 0.14625 146.25
2,500 0.13371 334.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100683TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: 0.06042
  • Cut Tape (CT) ? : A100683CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,941 - Immediate
  • Unit Price: 0.21000
Send Feedback