Keywords:





Product Index > Connectors, Interconnects > Terminals - Ring Connectors > 60772-3

All prices are in US dollars.
Digi-Key Part NumberA29892TR-ND
Price BreakUnit PriceExtended Price
8,0000.04846387.66
16,0000.04430708.86
24,0000.04015963.61
56,0000.037382,093.36
Quantity Available Digi-Key Stock: 24,000
Can ship immediately
Manufacturer

Manufacturer Part Number

60772-3

DescriptionCONN RING 14-18AWG #10 TIN CRIMP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN RING 14-18AWG #10 TIN CRIMP | 60772-3 | A29892TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 60772
Product Photos 60772-3
RoHS Information 60772-3 Statement of Compliance
3D Model 60772-3.pdf
Standard Package8,000
CategoryConnectors, Interconnects
FamilyTerminals - Ring Connectors
Series-
PackagingTape & Reel (TR)
Terminal TypeCircular
Stud/Tab Size10 Stud
Thickness0.018" (0.46mm)
Width - Outer Edges0.295" (7.49mm)
Length - Overall0.734" (18.64mm)
Mounting TypeFree Hanging (In-Line)
TerminationCrimp
Wire Gauge14-18 AWG
InsulationNon-Insulated
FeaturesSerrated Termination
Color-
Contact MaterialBrass
Contact FinishTin
Insulation Diameter0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Material - Insulation-
Dynamic CatalogRing Terminals - TE Connectivity
Other Names607723
A29892TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A29892CT-ND60772-3Cut Tape (CT)32,143 - Immediate0.150001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:15:32 5/19/2013 - Help With This Screen