Add To Favorites
Product Overview
Digi-Key Part Number 350-2508-ND
Quantity Available 175
Can ship immediately
Manufacturer

Manufacturer Part Number

6073332330F

Description LED 7MM AMBER PMI W GASKET
Expanded Description LED Panel Indicator Yellow 12V 15mA Round with Flat Top, 6.80mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 607 Series Datasheet
Featured Product 600 Series LED Panel-Mount Indicators
Online Catalog 600 Series
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 607
Part Status Active
Type LED
Lamp Color Yellow
Lens Color -
Lens Transparency -
Ratings DC
Voltage 12V
Current 15mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.28" (7.11mm)
Lens Style/Size Round with Flat Top, 6.80mm
Millicandela Rating 60mcd
Wavelength - Peak -
Viewing Angle -
Termination Style -
Ingress Protection IP66, NEMA 4X
Features -
 
Additional Resources
Standard Package ? 25
Other Names 350-2508
607-3332-330F
607-3332-330F-ND

12:23:23 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.69000 4.69
10 3.90900 39.09
25 3.28320 82.08
100 2.81430 281.43
250 2.50156 625.39
500 2.26704 1,133.52
1,000 2.07943 2,079.43
2,500 1.99344 4,983.59
5,000 1.95435 9,771.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback