Add To Favorites
Product Overview
Digi-Key Part Number A29930TR-ND
Quantity Available 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

60660-1

Description CONN TERM PIN 14-18AWG CRIMP
Expanded Description Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 60660 Drawing
RoHS Information 60660-1 Statement of Compliance
RoHS 2 Statement
3D Model 60660-1.pdf
PCN Design/Specification Multiple Devices Drawing Revision 26/Feb/2014
Online Catalog Shur-Plug Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Shur-Plug
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Male, Pin (Plug)
Diameter - Barrel 0.180" (4.57mm)
Wire Gauge 14-18 AWG
Length - Overall 0.745" (18.92mm)
Length - Barrel 0.447" (11.35mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter 0.120" ~ 0.175" (3.05mm ~ 4.45mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12,000
Other Names 606601
A29930TR

15:56:03 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.05466 655.87
24,000 0.04953 1,188.77
60,000 0.04612 2,766.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A29930CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,954 - Immediate
  • Unit Price: 0.19000
Send Feedback