Product Overview
| Digi-Key Part Number | A1423-ND |
|---|---|
| Quantity Available |
24,361
Can ship immediately |
| Manufacturer |
TE Connectivity AMP Connectors |
| Manufacturer Part Number |
60617-1 |
| Description | CONN SOCKET 18-24AWG TIN CRIMP |
| Expanded Description | Contact Crimp Socket 18-24 AWG Tin |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| Manufacturer Standard Lead Time | 4 Weeks |
Documents & Media
| Datasheets | |
|---|---|
| RoHS Information | |
| 3D Model | |
| Online Catalog |
Commercial MATE-N-LOK
|
21:52:40 1/11/2017
Price & Procurement
All prices are in USD.
| Price Break | Unit Price | Extended Price |
|---|---|---|
| 1 | 0.27000 | 0.27 |
| 10 | 0.25400 | 2.54 |
| 25 | 0.21720 | 5.43 |
| 50 | 0.19000 | 9.50 |
| 100 | 0.17640 | 17.64 |
| 250 | 0.15604 | 39.01 |
| 500 | 0.14924 | 74.62 |
| 1,000 | 0.12211 | 122.11 |
| 2,500 | 0.11194 | 279.84 |
Submit a request for quotation on quantities greater than those displayed.
Alternate Package | This part is also available in the following packaging:


Your item(s) 
LIVE CHAT 










