Add To Favorites
Product Overview
Digi-Key Part Number A100682TR-ND
Quantity Available 60,000
Can ship immediately
Manufacturer

Manufacturer Part Number

60598-3

Description CONN TERM POST RCPT 20-24AWG
Expanded Description Terminal Post Receptacle Connector Crimp 20-24 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 60598 Drawing
RoHS Information 60598-3 Statement of Compliance
RoHS 2 Statement
3D Model 60598-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Terminal Type Post Receptacle
Termination Crimp
Wire Gauge 20-24 AWG
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 15,000
Other Names 60598-3-ND
605983
A100682TR

09:55:27 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.04482 672.24
30,000 0.04061 1,218.44
75,000 0.03781 2,836.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100682CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,641 - Immediate
  • Unit Price: 0.15000
  • Bulk ? : 60789-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,032 - Immediate
  • Unit Price: 0.26000
Send Feedback