Add To Favorites
Product Overview
Digi-Key Part Number 603995-6-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

603995-6

Description COAX CABLE 3-BLADE COMM BNC
Expanded Description Tool Multi-Level Stripper, 3 Step For BNC, Wire Diameter 0.10"~0.30" (2.54mm~7.62mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 60399(5,6,7) Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Type Multi-Level Stripper, 3 Step
Cable Type BNC, Wire Diameter 0.10"~0.30" (2.54mm~7.62mm)
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 6039956
Q2011873

19:32:58 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 204.80000 204.80
5 192.00000 960.00
10 185.60000 1,856.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback