Keywords:





Product Index > Tools > Wire Strippers and Accessories > 603995-1

All prices are in US dollars.
Digi-Key Part NumberA1110-ND
Price BreakUnit PriceExtended Price
1110.47000110.47
5103.77200518.86
10100.425001,004.25
5093.730004,686.50
10090.382509,038.25
25089.0435222,260.88
50087.0350043,517.50
1,00083.6875083,687.50
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Manufacturer Part Number

603995-1

DescriptionTOOL STRIPPING RG-58, RG-59
Lead Free Status / RoHS StatusNot applicable / Not applicable
 

QuantityItem Number Customer Reference
TOOL STRIPPING RG-58, RG-59 | 603995-1 | A1110-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 603995
Product Photos 603995-1
Standard Package1
CategoryTools
FamilyWire Strippers and Accessories
Series-
TypeMulti-Level Stripper, 2 Step
Cable TypeBNC, Wire Diameter 0.10"~0.30" (2.54mm~7.62mm)
Features-
Other Names6039951
605909-1
672
A1110

21:45:41 5/22/2013 - Help With This Screen