Keywords:





Product Index > Tools > Sockets, Socket Handles > 60378

Non-Stock

All prices are in US dollars.
Digi-Key Part Number60378-ND
Price BreakUnit PriceExtended Price
1190.91000190.91
Quantity Available
Manufacturer

Manufacturer Part Number

60378

DescriptionHANDLE RATCHET REV SWIVEL 1/2"
Lead Free Status / RoHS StatusLead free / Not applicable
 

QuantityItem Number Customer Reference
HANDLE RATCHET REV SWIVEL 1/2" | 60378 | 60378-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1/2" Socket Accessories
Product Photos 60378
Standard Package1
CategoryTools
FamilySockets, Socket Handles
Series-
Tool TypeHandle
Tip - Type-
Size-
Drive Size1/2"
Length11.20" (285.0mm)
FeaturesRatcheting, Reversible, Swiveling
Weight1.2 lbs (544.3g)

6:53:13 6/20/2013 - Help With This Screen