Keywords:





Product Index > Tools > Sockets, Socket Handles > 60363

Non-Stock

All prices are in US dollars.
Digi-Key Part Number60363-ND
Price BreakUnit PriceExtended Price
130.2300030.23
Quantity Available
Manufacturer

Manufacturer Part Number

60363

DescriptionHANDLE OFFSET 1/2" 7.87"
Lead Free Status / RoHS StatusLead free / Not applicable
 

QuantityItem Number Customer Reference
HANDLE OFFSET 1/2" 7.87" | 60363 | 60363-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1/2" Socket Accessories
Product Photos 60363
Standard Package1
CategoryTools
FamilySockets, Socket Handles
Series-
Tool TypeHandle
Tip - Type-
Size-
Drive Size1/2"
Length7.87" (200.0mm)
FeaturesOffset
Weight0.59 lb (267.62g)

15:43:46 6/19/2013 - Help With This Screen