Keywords:





Product Index > Tools > Sockets, Socket Handles > 60361

Non-Stock

All prices are in US dollars.
Digi-Key Part Number60361-ND
Price BreakUnit PriceExtended Price
189.7600089.76
Quantity Available
Manufacturer

Manufacturer Part Number

60361

DescriptionHANDLE SWIVELING 1/2" 14.76"
Lead Free Status / RoHS StatusLead free / Not applicable
 

QuantityItem Number Customer Reference
HANDLE SWIVELING 1/2" 14.76" | 60361 | 60361-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1/2" Socket Accessories
Product Photos 60361
Standard Package1
CategoryTools
FamilySockets, Socket Handles
Series-
Tool TypeHandle
Tip - Type-
Size-
Drive Size1/2"
Length14.76" (375.0mm)
FeaturesSwiveling
Weight1.5 lbs (680.4g)

21:27:42 6/18/2013 - Help With This Screen