Add To Favorites
Product Overview
Digi-Key Part Number 473-1014-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

603

Description PCB COPPER CLAD POS 3X5" 1-SIDE
Expanded Description Proto Board Copper Clad FR4, Single Sided, 1 oz. 5.00" x 3.00" (127.0mm x 76.2mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

MG Chemicals

Series 600
Part Status Active
Proto Board Type Copper Clad, Positive Sensitized
Size / Dimension 5.00" x 3.00" (127.0mm x 76.2mm)
Board Thickness 0.062" (1.57mm) 1/16"
Material Copper Clad FR4, Single Sided, 1 oz.
 
You May Also Be Interested In
  • 606 - MG Chemicals | 473-1015-ND DigiKey Electronics
  • 606
  • MG Chemicals
  • PCB COPPER CLAD POS 4X6" 1-SIDE
  • Unit Price 10.15000
  • 473-1015-ND
  • 503 - MG Chemicals | 473-1000-ND DigiKey Electronics
  • 503
  • MG Chemicals
  • PCB COPPER CLAD 3X5 1/16" 1-SIDE
  • Unit Price 5.58000
  • 473-1000-ND
Additional Resources
Standard Package ? 5
Other Names 473-1014

23:29:56 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.13000 9.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback