Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 60296-ND
Quantity Available
Manufacturer

Manufacturer Part Number

60296

Description SOCKET SET 12PNT 3/8" 12PC
Expanded Description Socket Set 8mm ~ 19mm 12 Point Socket 3/8" Drive 12 Pieces
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 3/8" Sockets & Sets - Metric
Product Attributes Select All
Categories
Manufacturer

Wiha

Series -
Part Status Active
Type Socket Set
Tip - Type 12 Point Socket
Range of Values 8mm ~ 19mm
Drive Size 3/8"
Includes Storage Rail
Features -
Quantity 12 Pieces
Weight 1.1 lbs (499g)
 
Additional Resources
Standard Package ? 1

20:50:38 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.24000 109.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback