Add To Favorites
Product Overview
Digi-Key Part Number A27933TR-ND
Quantity Available 36,000
Can ship immediately
Manufacturer

Manufacturer Part Number

60295-2

Description CONN QC RCPT 18-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 60295
RoHS Information 60295-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 60295-2.pdf
Online Catalog Fastin-Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.315" (8.00mm)
Length - Overall 0.760" (19.30mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.085" ~ 0.125" (2.16mm ~ 3.18mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 12,000
Other Names 60295-2-ND
A27933
A27933-ND
A27933TR

02:38:22 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.10440 1,252.75
24,000 0.10285 2,468.37
60,000 0.10053 6,031.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A27933CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,756 - Immediate
  • Unit Price: 0.31000
  • Bulk ? : 154661-2-ND
  • Minimum Quantity: 30,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.16148
Send Feedback