Keywords:





Product Index > Tools > Sockets, Socket Handles > 60268

Non-Stock

All prices are in US dollars.
Digi-Key Part Number60268-ND
Price BreakUnit PriceExtended Price
1149.18000149.18
Quantity Available
Manufacturer

Manufacturer Part Number

60268

DescriptionHANDLE SWIVEL RATCHET REV 3/8"
Lead Free Status / RoHS StatusLead free / Not applicable
 

QuantityItem Number Customer Reference
HANDLE SWIVEL RATCHET REV 3/8" | 60268 | 60268-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 3/8" Socket Accessories
Product Photos 60268
Standard Package1
CategoryTools
FamilySockets, Socket Handles
Series-
Tool TypeHandle
Tip - Type-
Size-
Drive Size3/8"
Length10.04" (255.0mm)
FeaturesRatcheting, Reversible, Swiveling
Weight0.731 lb (331.58g)

17:42:21 5/18/2013 - Help With This Screen