Add To Favorites
Product Overview
Digi-Key Part Number A27937TR-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

60253-2

Description CONN QC RCPT 12-16AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 60253
RoHS Information 60253-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 60253-2.pdf
Online Catalog Fastin-Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.750" (19.05mm)
Termination Crimp
Wire Gauge 12-16 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names 60253-2-ND
A27937
A27937-ND
A27937TR

04:36:07 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.09978 997.75
20,000 0.09633 1,926.68
30,000 0.09289 2,786.81
50,000 0.08945 4,472.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A27937CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,620 - Immediate
  • Unit Price: 0.30000
Send Feedback