Keywords:





Product Index > Tools > Sockets, Socket Handles > 60137

Non-Stock

All prices are in US dollars.
Digi-Key Part Number60137-ND
Price BreakUnit PriceExtended Price
132.5100032.51
Quantity Available
Manufacturer

Manufacturer Part Number

60137

DescriptionHANDLE SWIVELING 1/4" 6.10"
Lead Free Status / RoHS StatusLead free / Not applicable
 

QuantityItem Number Customer Reference
HANDLE SWIVELING 1/4" 6.10" | 60137 | 60137-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1/4" Socket Accessories
Product Photos 60137
Standard Package1
CategoryTools
FamilySockets, Socket Handles
Series-
Tool TypeHandle
Tip - Type-
Size-
Drive Size1/4"
Length6.10" (155.0mm)
FeaturesSwiveling
Weight0.25 lb (113.4g)

4:48:22 5/18/2013 - Help With This Screen