Keywords:





Product Index > Connectors, Interconnects > Terminals - Rectangular Connectors > 60123-2

All prices are in US dollars.
Digi-Key Part NumberA29884TR-ND
Price BreakUnit PriceExtended Price
12,0000.06125735.00
24,0000.059061,417.50
60,0000.056883,412.50
Quantity Available Digi-Key Stock: 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

60123-2

DescriptionCONN RING 20-26AWG STR TIN CRIMP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN RING 20-26AWG STR TIN CRIMP | 60123-2 | A29884TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 60123
Product Photos 60123-2
RoHS Information 60123-2 Statement of Compliance
3D Model 60123-2.pdf
Standard Package12,000
CategoryConnectors, Interconnects
FamilyTerminals - Rectangular Connectors
Series-
PackagingTape & Reel (TR)
Terminal TypeRing
Stud/Tab Size-
Terminal StyleSingle Stud Hole
Tab Thickness0.020" (0.51mm)
Length - Overall0.565" (14.35mm)
Width - Outer Edges0.250" (6.35mm)
Mounting TypeFree Hanging (In-Line)
TerminationCrimp
Wire Gauge20-26 AWG
InsulationNon-Insulated
Features-
Color-
Contact FinishTin
Contact MaterialBrass
Dynamic CatalogRectangular Terminals - TE Connectivity Amp
Other Names601232
A29884TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A29884CT-ND60123-2Cut Tape (CT)18,955 - Immediate0.190001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:22:00 5/22/2013 - Help With This Screen