Add To Favorites
Product Overview
Digi-Key Part Number A29884CT-ND
Quantity Available 24,689
Can ship immediately
Manufacturer

Manufacturer Part Number

60123-2

Description CONN TERM RECT RING 20-26 AWG
Expanded Description Terminal Connector Rectangular Ring 20-26 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 60123
RoHS Information 60123-2 Statement of Compliance
RoHS 2 Statement
3D Model 60123-2.pdf
Online Catalog Rectangular Terminals - TE Connectivity Amp
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Ring
Stud/Tab Size -
Terminal Style Single Stud Hole
Tab Thickness 0.020" (0.51mm)
Length - Overall 0.565" (14.35mm)
Width - Outer Edges 0.250" (6.35mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 20-26 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Brass
Diameter - Barrel ID -
Diameter - Barrel OD -
Diameter - Ring ID 0.142" (3.61mm)
 
Additional Resources
Standard Package ? 1
Other Names 60123-2-ND
A29884CT

04:41:42 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.19200 1.92
25 0.16400 4.10
50 0.14340 7.17
100 0.13320 13.32
250 0.11788 29.47
500 0.11274 56.37
1,000 0.09225 92.25
2,500 0.08456 211.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29884TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.06523
Send Feedback