Keywords:





Product Index > Connectors, Interconnects > Terminals - Quick Connects, Quick Disconnect Connectors > 60118-1

All prices are in US dollars.
Digi-Key Part NumberA27748CT-ND
Price BreakUnit PriceExtended Price
10.120000.12
100.112001.12
250.083602.09
500.071803.59
1000.069406.94
2500.0598414.96
5000.0574428.72
1,0000.0502750.27
2,5000.04548113.70
Quantity Available Digi-Key Stock: 363,541
Can ship immediately
Manufacturer

Manufacturer Part Number

60118-1

DescriptionCONN RECEPT FAST 18-22AWG .110
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN RECEPT FAST 18-22AWG .110 | 60118-1 | A27748CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 60118
Product Photos 60118-1
RoHS Information 60118-1 Statement of Compliance
RoHS 2 Statement
3D Model 60118-1.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyTerminals - Quick Connects, Quick Disconnect Connectors
SeriesFaston, Amp
PackagingCut Tape (CT)
Terminal TypeStandard
GenderFemale
Tab Width0.110" (2.79mm)
Tab Thickness0.016" (0.41mm)
Tab Length0.250" (6.35mm)
Length - Overall0.635" (16.13mm)
TerminationCrimp
Wire Gauge18-22 AWG
InsulationNon-Insulated
Mounting TypeFree Hanging (In-Line)
Features-
Color-
Contact MaterialBrass
Contact FinishTin
Insulation Diameter0.060" ~ 0.100" (1.52mm ~ 2.54mm)
Dynamic CatalogFaston Series
For Use WithA108195-ND - 3CIR110FASTHSGNNAT
A113871-ND - CONN RCPT HSG .110/.187 4POS
A113839-ND - CONN RCPT HSG .110/.187 3POS
520312-1-ND - CONN RCPT HSG .110 3POS NATRL
1-170823-1-ND - CONN INSULATION SLEEVE .110
1-170823-0-ND - CONN INSULATION SLEEVE .110
A106980-ND - CONN INSULATION SLEEVE .110
170823-8-ND - CONN INSULATION SLEEVE .110
A106977-ND - CONN INSULATION SLEEVE .110
A107003-ND - CONN HOUSING 1CIRCUIT CLEAR
More...
Other Names601181
A27748CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A27748TR-ND60118-1Tape & Reel (TR)360,000 - Immediate0.0348215,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

9:32:13 6/19/2013 - Help With This Screen