Add To Favorites
Product Overview
Digi-Key Part Number A104768-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

D-607-09CS764

Description CONN TERMINATOR
Expanded Description Terminator Coax Connector
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets D-607-09 Drawing
Online Catalog PCB
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Connector Style -
Connector Type -
Frequency - Max -
Impedance -
Mounting Type Through Hole
Body Finish -
Contact Material -
Contact Finish -
Features Heat Shrink Tubing
Body Material Copper Alloy
Dielectric Material -
 
Additional Resources
Standard Package ? 100
Other Names 601071N002
A104768

03:46:35 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.21000 8.21
10 7.85500 78.55
25 7.14120 178.53
50 6.78400 339.20
100 6.60540 660.54
250 5.89132 1,472.83
500 5.53428 2,767.14
1,000 4.89159 4,891.59
2,500 4.64165 11,604.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback