Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A104762-ND
Quantity Available
Manufacturer

Manufacturer Part Number

601037-000

Description CONN PIN CONTACT SOLDER GOLD
Expanded Description Pin Contact Gold Solder
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets D-602-54 Drawing
Online Catalog Twisted Pair Contacts
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Solder
Wire Gauge -
Material Beryllium Copper
Plating Gold
Plating - Thickness -
 
Additional Resources
Standard Package ? 50
Other Names 601037000
A104762
D-602-54

22:17:00 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 23.23500 1,161.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback