Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A104761-ND
Quantity Available
Manufacturer

Manufacturer Part Number

D-602-45CS2820

Description CONN SOCKET CONTACT SOLDER GOLD
Expanded Description Socket Contact Gold Solder
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets D-602-45 Spec Drawing
Online Catalog Twisted Pair Contacts
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Solder
Wire Gauge -
Material Copper Alloy
Plating Gold
Plating - Thickness -
 
Additional Resources
Standard Package ? 50
Other Names 601036N002
A104761

09:12:26 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.89000 1,144.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback