Keywords:





Product Index > Prototyping Products > Adapter, Breakout Boards > 6006

All prices are in US dollars.
Digi-Key Part Number6006CA-ND
Price BreakUnit PriceExtended Price
11.900001.90
101.6010016.01
251.4508036.27
501.3756068.78
1001.33070133.07
Quantity Available Digi-Key Stock: 90
Can ship immediately
Manufacturer

Manufacturer Part Number

6006

DescriptionPROTO-BRD 6PIN DISCRETE SMD SIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PROTO-BRD 6PIN DISCRETE SMD SIP | 6006 | 6006CA-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6004-12 Series
6000 Series Appl Notes
Product Photos 6006
6006
Featured Product Surfboards® 6000 Series
Standard Package1
CategoryPrototyping Products
FamilyAdapter, Breakout Boards
Series6000, Surfboards®
Proto Board TypeSMD to SIP Pins
Package AcceptedSOT-23
Size / Dimension0.50" x 0.60" (12.7mm x 15.2mm)
Number of Positions6
Hole Diameter-
Board Thickness0.031" (0.79mm) 1/32"
Material-
Dynamic Catalog6000 Surfboards
KitsMK-6000CA-ND - KIT SURFBOARD DISCRETE 46PCS
Other Names6006CA

3:14:50 5/20/2013 - Help With This Screen