Keywords:





Product Index > Optical Inspection Equipment > Arms, Mounts, Stands > 60001LG

All prices are in US dollars.
Digi-Key Part NumberL501LG-ND
Price BreakUnit PriceExtended Price
116.0000016.00
Quantity Available Digi-Key Stock: 5
Can ship immediately
Manufacturer

Manufacturer Part Number

60001LG

DescriptionCLAMP BRACKET,EDGE MT LT GREY
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
CLAMP BRACKET,EDGE MT LT GREY | 60001LG | L501LG-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Magnification Product Lines
Product Photos 60001LG
Standard Package1
CategoryOptical Inspection Equipment
FamilyArms, Mounts, Stands
Series-
TypeMount, Edge Bracket
Arm Length-
Base Size-
For Use With/Related ProductsLamp, Magnifiers: MLS, MLY, MLC, Wave Plus, KFM, KFM-HO, JFM, IFM Series
Dynamic CatalogOptical Inspection Equipment Accessories - Luxo
For Use With16346WT-ND - LAMP MAG 45" ARM 5D WHITE
16345WT-ND - LAMP MAG 45" ARM 3D WHITE
L904BK-ND - LAMP MAG 30" ARM W/BASE 3.5D
L902BK-ND - LAMP MAG 30" ARM W/CLAMP 3.5D
L900BK-ND - LAMP MAG 45" ARM W/CLAMP 3.5D
L842LG-ND - LAMP MAG 30" ARM W/CLAMP 3.5D
17847BK-ND - MAGNIFIER WAVE 3.5-DIOPTER LENS
L847LG-ND - LAMP WAVE PLUS 30" ARM WEIGHT BS
L846LG-ND - LAMP WAVE PLUS 30" ARM CLAMP BS
L845LG-ND - LAMP WAVE PLUS 45" ARM CLAMP BS
More...
Other Names50001LG
L501LG

17:51:44 6/18/2013 - Help With This Screen