Add To Favorites
Product Overview
Digi-Key Part Number L501BK-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

60001BK

Description CLAMP BRACKET BLACK
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Luxo

Series -
Part Status Active
Type Mount, Edge Bracket
Arm Length -
Base Size -
For Use With/Related Products Lamp, Magnifiers: MLS, MLY, MLC, Wave Plus, KFM, KFM-HO, JFM, IFM Series
 
For Use With
  • 16346WT - Luxo | L346WT-ND DigiKey Electronics
  • 16346WT
  • Luxo
  • LAMP MAGNIFIER 5 DIOPT 115V 22W
  • Unit Price 175.00000
  • L346WT-ND
  • 16345WT - Luxo | L345WT-ND DigiKey Electronics
  • 16345WT
  • Luxo
  • LAMP MAGNIFIER 3 DIOPT 115V 22W
  • Unit Price 165.00000
  • L345WT-ND
  • KFK025821 - Luxo | L230LG-ND DigiKey Electronics
  • KFK025821
  • Luxo
  • LAMP MAG 5 DIOPT FLUORESCENT 22W
  • Unit Price 299.00000
  • L230LG-ND
  • KFK025817 - Luxo | L225B-ND DigiKey Electronics
  • KFK025817
  • Luxo
  • LAMP MAG 3 DIOPT FLUORESCENT 22W
  • Unit Price 290.00000
  • L225B-ND
You May Also Be Interested In
  • 60001LG - Luxo | L501LG-ND DigiKey Electronics
  • 60001LG
  • Luxo
  • CLAMP BRACKET,EDGE MT LT GREY
  • Unit Price 16.00000
  • L501LG-ND
  • 16346WT - Luxo | L346WT-ND DigiKey Electronics
  • 16346WT
  • Luxo
  • LAMP MAGNIFIER 5 DIOPT 115V 22W
  • Unit Price 175.00000
  • L346WT-ND
Additional Resources
Standard Package ? 1
Other Names 50001BK
A-50001BK
L501BK

00:19:21 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.00000 16.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback