Add To Favorites
Product Overview
Digi-Key Part Number 60-2-5-ND
Quantity Available 181
Can ship immediately
Manufacturer

Manufacturer Part Number

60-2-5

Description SOLDER-WICK NO-CLEAN .060" 5'
Expanded Description Desolder Braid/Wick Rosin, Non Activated (R) Yellow 0.060" (1.52mm) 5' (1.52m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Soder-Wick No Clean Desoldering Braid
Product Training Modules Soder-Wick® Lead-Free
MSDS Material Safety Datasheet 60 Series MSDS
Online Catalog Soder-Wick® SW 60
Product Attributes Select All
Categories
Manufacturer

Chemtronics

Series Soder-Wick® SW 60
Part Status Active
Product Type Braid/Wick
Type Rosin, Non Activated (R)
ESD Protection -
Color Yellow
Width 0.060" (1.52mm)
Length 5' (1.52m)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

06:41:32 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 4.50
25 4.05000 101.25
100 3.26250 326.25
500 2.92500 1,462.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback