Add To Favorites
Product Overview
Digi-Key Part Number 60-2-10-ND
Quantity Available 336
Can ship immediately
Manufacturer

Manufacturer Part Number

60-2-10

Description SOLDER-WICK NO-CLEAN .060" 10'
Expanded Description Desolder Braid/Wick Rosin, Non Activated (R) Yellow 0.060" (1.52mm) 10' (3.048m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Soder-Wick No Clean Desoldering Braid
Product Training Modules Soder-Wick® Lead-Free
MSDS Material Safety Datasheet 60 Series MSDS
Online Catalog Soder-Wick® SW 60
Product Attributes Select All
Categories
Manufacturer

Chemtronics

Series Soder-Wick® SW 60
Part Status Active
Product Type Braid/Wick
Type Rosin, Non Activated (R)
ESD Protection -
Color Yellow
Width 0.060" (1.52mm)
Length 10' (3.048m)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

19:31:48 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.06000 8.06
25 7.25400 181.35
100 5.84350 584.35
500 5.23900 2,619.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback